
Quad buffer/line driver with 3-state outputs, featuring 4 independent buffer elements. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports a wide temperature range from -40°C to 125°C. Offers a high level output current of -6mA and a low level output current of 6mA. This surface mount component, packaged in SSOP, provides non-inverting logic with a propagation delay of 24ns.
NXP 74HCT126DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT126DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
