
Quad 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS logic device operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a maximum output current of 4mA. With a propagation delay of 33ns, it is suitable for surface mount applications in a SO package. The component offers a high level output current of -6mA and a low level output current of 6mA, with a quiescent current of 2uA. It is RoHS compliant and operates across a wide temperature range of -40°C to 125°C.
NXP 74HCT132D technical specifications.
| Package/Case | SO |
| High Level Output Current | -6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT132D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
