
Quad 2-input NAND gate IC featuring CMOS technology. This through-hole component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers an output current of 4mA. With a propagation delay of 50ns and low quiescent current of 2uA, it is housed in a 14-pin DIP package. The device is RoHS compliant and operates across a temperature range of -40°C to 125°C.
NXP 74HCT132N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -4mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 50ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT132N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
