NXP 74HCT14DT technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Quiescent Current | 2uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT14DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
