
Hex 1-input Schmitt trigger inverter IC, featuring 6 independent inverter circuits. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 4mA output current. CMOS technology ensures low quiescent current of 2uA. DIP package with through-hole mounting, 34ns propagation delay, and 125°C max operating temperature. RoHS compliant.
NXP 74HCT14N technical specifications.
| Package/Case | DIP |
| Height | 3.2mm |
| High Level Output Current | -4mA |
| Input Capacitance | 3.5pF |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| Propagation Delay | 34ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 51ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
