
Hex 1-input inverter gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS technology component offers six independent inverter circuits within a 14-pin TSSOP package, measuring 5.1mm in length, 4.5mm in width, and 0.95mm in height. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and it supports a high level output current of -4mA and a low level output current of 4mA. The device operates across a temperature range of -40°C to 125°C, with a propagation delay of 51ns.
NXP 74HCT14PW technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 51ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 51ns |
| Voltage | 7V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT14PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
