
The 74HCT151DB,118 is an 8-input 1-output multiplexer from NXP, featuring a propagation delay of 38ns and a maximum operating temperature of 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply voltage of 5.5V. It is part of the 74HCT series and is available in a tape and reel packaging with 2000 units per package.
NXP 74HCT151DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT151DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
