The 74HCT154D-T is a 4-input 16-output inverting demultiplexer from NXP. It operates over a supply voltage of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a surface mount SOIC W package and is RoHS compliant. It features a propagation delay of 53ns and a high level output current of -4mA.
NXP 74HCT154D-T technical specifications.
| Package/Case | SOIC W |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 53ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT154D-T to view detailed technical specifications.
No datasheet is available for this part.