
The 74HCT157 is an 8-input 4-output multiplexer with a propagation delay of 27ns. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a lead-free SOT-403 package and is RoHS compliant.
NXP 74HCT157PW-T technical specifications.
| Package/Case | SOT-403 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT157PW-T to view detailed technical specifications.
No datasheet is available for this part.