
The 74HCT164D is an 8-bit shift register with 2 input lines and an operating supply voltage of 5V. It has a maximum operating temperature of 125°C and a propagation delay of 36ns. The device is packaged in a surface mount SO package and is RoHS compliant. It is a CMOS technology logic IC with a turn-on delay time of 57ns. The 74HCT164D is suitable for use in a variety of applications where a high-speed shift register is required.
NXP 74HCT164D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Bulk |
| Propagation Delay | 36ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 57ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT164D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
