The 74HCT164DB-T is a 1-channel 8-output shift register from NXP, packaged in a lead-free SOT-337. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. This device is RoHS compliant and available in tape and reel packaging with 2000 units per package.
NXP 74HCT164DB-T technical specifications.
| Package/Case | SOT-337 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT164DB-T to view detailed technical specifications.
No datasheet is available for this part.