
The 74HCT165D is an 8-bit shift register with 9 input lines and 1 output line, operating at a supply voltage of 5V. It is packaged in a SO-16 package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is manufactured by NXP. It has a propagation delay of 34ns and a turn-on delay time of 60ns.
NXP 74HCT165D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT165D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
