
8-bit unidirectional shift register IC with OR gate logic function, operating from a 4.5V to 5.5V supply. Features a 23ns propagation delay and a 60ns turn-on delay time, housed in a 16-pin PDIP through-hole package with gold contact plating. This CMOS technology component offers a maximum operating temperature of 125°C and is RoHS compliant.
NXP 74HCT166N,652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT166N,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
