
Hex D-type flip-flop IC featuring a master reset function. This surface mount logic IC operates with a supply voltage range of 4.5V to 5.5V and offers a 5V nominal voltage. It boasts 6 bits of storage with 6 single-ended input lines and 6 non-inverting output lines. The component has a propagation delay of 18ns and a turn-on delay time of 250ns, with a maximum operating temperature of 125°C. Packaged in SOT-109, this RoHS compliant and lead-free component is designed for reliable digital circuit applications.
NXP 74HCT174D technical specifications.
| Package/Case | SOT-109 |
| Height | 1.45mm |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT174D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
