
Positive edge-triggered D-type flip-flop with true output, featuring six independent D-type flip-flops in a PDIP package. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and achieves a maximum frequency of 20MHz. Offers a propagation delay of 53ns, with output current capabilities of -4mA (high level) and 4mA (low level). This through-hole mount component is RoHS compliant and operates within a temperature range of -40°C to 125°C.
NXP 74HCT174N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 20MHz |
| High Level Output Current | -4mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT174N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
