CMOS D-Type positive edge-triggered flip-flop IC, featuring 4 bits per element and 4 circuits. This logic IC operates with a supply voltage of 4.5V to 5.5V, a nominal 5V, and offers a maximum frequency of 49MHz. It supports single-ended inputs and non-inverting polarity, with a propagation delay of 16ns. The component is housed in a 16-pin DIP package with gold contact plating and is designed for through-hole mounting.
NXP 74HCT175N652 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 49MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 8uA |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT175N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.