
The 74HCT193N is a 4-bit binary counter from NXP, packaged in a PDIP-16 case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The counter has a maximum supply voltage of 5.5V and a frequency of 47MHz. It is available in quantities of 25 and packaged in rail/Tube packaging.
NXP 74HCT193N technical specifications.
| Package/Case | PDIP |
| Frequency | 47MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT193N to view detailed technical specifications.
No datasheet is available for this part.
