NXP 74HCT1G08GV technical specifications.
| Package/Case | SOT-753 |
| Height | 1mm |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Turn-On Delay Time | 135ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT1G08GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
