The NXP 74HCT1G66GW,125 is a single 5-channel multiplexer with a nominal supply voltage of 5V, maximum supply voltage of 5.5V, and minimum supply voltage of 4.5V. It operates over a temperature range of -40°C to 125°C and is packaged in a 1.25mm pitch, plastic TSSOP-5 package. The device is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
NXP 74HCT1G66GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HCT1G66GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.