NXP 74HCT238N technical specifications.
| Package/Case | DIP |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT238N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
