
The 74HCT240DB-T is an 8-bit 3-state inverting buffer from NXP. It features a propagation delay of 20ns and can operate at supply voltages between 4.5V and 5.5V. The device is available in a SOT-339-20 package and is RoHS compliant. It can handle high and low level output currents of 6mA and -6mA, respectively. The 74HCT240DB-T is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
NXP 74HCT240DB-T technical specifications.
| Package/Case | SOT-339-20 |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT240DB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
