
8-bit, dual 4-bit buffer/line driver with inverting, 3-state outputs. Features a 4.5V to 5.5V operating supply voltage range and 5V nominal supply. Offers 6mA low-level and -6mA high-level output current. CMOS technology with 45ns propagation delay and 3.5pF input capacitance. Through-hole mountable in a 20-pin DIP package.
NXP 74HCT240N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -6mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT240N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
