
8-bit, dual 4-bit buffer/line driver with inverting, 3-state outputs. Features a 4.5V to 5.5V operating supply voltage range and 20ns propagation delay. This surface mount component operates from -40°C to 125°C and offers 6mA output current capability. CMOS technology ensures low quiescent current of 8uA.
NXP 74HCT240PW technical specifications.
| Package/Case | SOT-360-20 |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT240PW to view detailed technical specifications.
No datasheet is available for this part.
