
Octal buffer/line driver featuring 8 channels and 2 circuits, each with 4 bits. This inverting buffer/line driver operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a 3-state output with push-pull configuration and a high level output current of -6mA, low level output current of 6mA. The component is housed in a 20-pin TSSOP package with gold contact plating, suitable for surface mounting. With a propagation delay of 20ns and a maximum operating temperature of 125°C, this RoHS compliant device is designed for reliable performance.
NXP 74HCT240PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT240PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
