
The 74HCT244DB,118 is a 8-bit inverting buffer IC from NXP, packaged in a surface mount SSOP-20 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5.5V and can handle a high level output current of 6mA. It is available in a tape and reel packaging with 1000 units per package.
NXP 74HCT244DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT244DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
