The 74HCT244PW is an 8-bit non-inverting buffer with a supply voltage range of 4.5V to 5.5V. It is packaged in a TSSOP-20 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C. The buffer has a propagation delay of 33ns and can source/sink up to 6mA of current. It is suitable for surface mount applications.
NXP 74HCT244PW technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT244PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.