
Octal buffer/line driver featuring 8 non-inverting channels with 3-state outputs. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Supports a high level output current of -6mA and a low level output current of 6mA. Packaged in a SOT-360-20 surface mount configuration, this CMOS component offers a propagation delay of 22ns and a turn-on delay time of 45ns. Designed for operation between -40°C and 125°C, it is lead-free and RoHS compliant.
NXP 74HCT244PW-T technical specifications.
| Package/Case | SOT-360-20 |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT244PW-T to view detailed technical specifications.
No datasheet is available for this part.
