
Octal bus transceiver, 8-bit bidirectional data flow with 3-state push-pull outputs. Features 8 channels, CMOS technology, and a non-inverting logic function. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Maximum operating temperature reaches 125°C, with a minimum of -40°C. Surface mountable in an SSOP package, this RoHS compliant component offers a propagation delay of 45ns.
NXP 74HCT245DB,118 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT245DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
