Octal bus transceiver, HCT family, featuring 8 bits of bidirectional data transfer with a common control input. This logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a maximum propagation delay of 33ns. Designed for automotive temperature grades, it functions within a -40°C to 125°C range. The component is housed in a 20-pin TSSOP package with a JEDEC code of R-PDSO-G20.
NXP 74HCT245PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HCT |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HCT245PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.