
The 74HCT245PW-T is an 8-bit 3-state transceiver from NXP, featuring a propagation delay of 22ns. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This lead-free device has a high level output current of -6mA and a low level output current of 6mA, making it suitable for various applications. The transceiver is available in a TSSOP package, packaged in tape and reel quantities of 2500.
NXP 74HCT245PW-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT245PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
