
The 74HCT251N is an 8-channel multiplexer with one output, designed for operation over a supply voltage range of 4.5 to 5.5V. It is packaged in a PDIP package and is available in quantities of 25. The device is lead-free and RoHS compliant. The 74HCT251N has a propagation delay of 35ns and is suitable for use in applications where high-speed switching is required. It can operate over a temperature range of -40°C to 125°C.
NXP 74HCT251N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT251N to view detailed technical specifications.
No datasheet is available for this part.