
The 74HCT251 is an 8-input, 1-output multiplexer fabricated with high-speed silicon gate CMOS technology. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage of 4.5V to 5.5V. The device is packaged in a 16-lead SOT-403 package and is available in quantities of 96 in rail/Tube packaging. The 74HCT251 is RoHS compliant and lead free.
NXP 74HCT251PW technical specifications.
| Package/Case | SOT-403 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT251PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.