NXP 74HCT253DB technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT253DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
