
8-bit addressable latch, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 20ns propagation delay and 62ns turn-on delay time. Designed for surface mount with a SO package, offering 5.2mA low-level output current and -4mA high-level output current. Operates across a temperature range of -40°C to 125°C.
NXP 74HCT259D technical specifications.
| Package/Case | SO |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 62ns |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT259D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
