
CMOS D-Type Flip-Flop IC, featuring 8 bits and 8 circuits, operates on a 5V supply voltage with a range of 4.5V to 5.5V. This through-hole component offers a positive edge clock trigger type and a propagation delay of 16ns. It supports a maximum operating frequency of 36MHz, with a low-level output current of 4mA and a high-level output current of -4mA. The DIP package is RoHS compliant and lead-free, with an operating temperature range from -40°C to 125°C.
NXP 74HCT273N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 36MHz |
| High Level Output Current | -4mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 51ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT273N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
