NXP 74HCT27D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT27D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
