The 74HCT27DB-T is a 3-input NOR gate with a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. It features a propagation delay of 10ns and is packaged in a lead-free SOT-337 package. The device is RoHS compliant and available in tape and reel packaging. The high level output current is -4mA, while the low level output current is 4mA.
NXP 74HCT27DB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT27DB-T to view detailed technical specifications.
No datasheet is available for this part.