
Triple 3-input NOR gate IC featuring CMOS technology. This integrated circuit operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a high-level output current of -4mA and a low-level output current of 4mA. The component has a propagation delay of 32ns and is housed in a 14-pin PDIP package suitable for through-hole mounting.
NXP 74HCT27N technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Output Type | Voltage |
| Packaging | Bulk |
| Propagation Delay | 32ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 32ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT27N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
