
Bidirectional universal shift register IC with 8 bits, featuring 3-state outputs and 10 input/output lines. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Surface mountable in a SO package with gold contact plating, offering a high level output current of 6mA and low level output current of 6mA. Suitable for operation between -40°C and 125°C, with a propagation delay of 37ns.
NXP 74HCT299D,652 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Logic Function | Shift Register |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 37ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 69ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT299D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
