
Bidirectional universal shift register IC, featuring 8 bits and 3-state outputs. This CMOS logic component operates from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. It offers 6mA high and low level output current and a propagation delay of 19ns. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 125°C.
NXP 74HCT299D,653 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 69ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT299D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
