
Bidirectional universal shift register IC, featuring 8 bits and 3-state outputs. This CMOS logic component operates at 5V with a 5.5V maximum supply voltage and offers 6mA high and low level output current. Designed for surface mount applications, it comes in a 20-pin SSOP package with gold contact plating and a propagation delay of 19ns. Operating across a -40°C to 125°C temperature range, this RoHS compliant component is supplied on tape and reel.
NXP 74HCT299DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Logic Function | Shift Register |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 69ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT299DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
