
8-input NAND gate IC featuring a 28ns propagation delay and 42ns turn-on delay. This surface mount device operates within a 4.5V to 5.5V supply voltage range, offering a 4mA output current. The component supports a -6mA high-level output current and 6mA low-level output current, with a maximum operating temperature of 125°C. Packaged in a 14-pin SOP with dimensions of 8.75mm length, 4mm width, and 1.45mm height, it is RoHS compliant.
NXP 74HCT30D technical specifications.
| Package/Case | SOP |
| Height | 1.45mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Output Current | 4mA |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Turn-On Delay Time | 42ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT30D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
