
The 74HCT30D-T is a single gate logic IC packaged in a SOT-108 case. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The device has a propagation delay of 12ns and can handle high and low level output currents of 6mA and -6mA, respectively. The 74HCT30D-T is available in tape and reel packaging and is lead free.
NXP 74HCT30D-T technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT30D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
