The 74HCT30DB is a single gate logic IC with a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. It features a propagation delay of 12ns and is compliant with RoHS regulations. The device is packaged in a lead-free SOT-337 package and is available in rail/Tube packaging.
NXP 74HCT30DB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT30DB to view detailed technical specifications.
No datasheet is available for this part.