
8-input NAND gate IC, CMOS technology, operating from a 4.5V to 5.5V supply. Features 8 input lines and 1 output line, with a maximum output current of 4mA. This surface mount component is housed in a 14-pin TSSOP package, offering a propagation delay of 28ns and a turn-on delay time of 12ns. Operating temperature range is -40°C to 125°C, with a quiescent current of 2uA. RoHS compliant.
NXP 74HCT30PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT30PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
