NXP 74HCT365N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT365N to view detailed technical specifications.
No datasheet is available for this part.