
Hex buffer/line driver with 3-state, inverting logic. Features 6 circuits, 7 input lines, and 6 output lines. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 24ns. Surface mount SO package with gold contact plating, suitable for temperatures from -40°C to 125°C. Lead-free and RoHS compliant.
NXP 74HCT366D,652 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Input Lines | 7 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT366D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
