
6-bit, 3-state buffer/driver with non-inverting logic. Features a 4.5V to 5.5V operating supply voltage range and a 5V nominal supply. Offers 6mA high-level and low-level output current, with a maximum power dissipation of 500mW. Operating temperature range spans -40°C to 125°C. Surface mountable in a SO package, this RoHS compliant component provides 11ns propagation delay.
NXP 74HCT367D technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 53ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT367D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
