
8-bit latch with true output, this integrated circuit features 8 independent circuits, each with 8 input and 8 output lines. Operating from a 4.5V to 5.5V supply, it offers a 3-state output with a low-level output current of 6mA and a high-level output current of -6mA. Designed for surface mounting in a 20-pin SO package, it boasts a propagation delay of 14ns and operates within a temperature range of -40°C to 125°C. This CMOS technology component is RoHS compliant.
NXP 74HCT373D technical specifications.
| Package/Case | SO |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT373D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
