
Octal D-type transparent latch with 3-state outputs, featuring 8 independent non-inverting latch circuits. This surface-mount component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 14ns. It supports a high-level output current of -6mA and a low-level output current of 6mA, with a quiescent current of 8uA. The device is housed in an SSOP package with gold contact plating, suitable for operation between -40°C and 125°C.
NXP 74HCT373DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT373DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
